| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5006 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345006 |
| SKU: | MOL39534-5006 |
39534-5006
| Heilind Number: | MOL39534-5006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39534-5006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 6 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This high-quality connector features a 5.08 mm pitch and is designed for horizontal orientation with a single row. With a maximum operating temperature of 105°C and UL agency certification, it ensures reliable performance in a wide range of applications. Rated for 18 A and 300 V, it accommodates various wire sizes from 24 AWG to 18 AWG. The polarized design and locking feature guarantee secure connections, while its durable construction and RoHS compliance make it a sustainable choice. Ideal for industrial and commercial use, this terminal block is a versatile solution for your connectivity needs.

