| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5007 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345007 |
| SKU: | MOL39534-5007 |
39534-5007
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. With a compact design featuring one row of connectors, it offers easy installation and secure connections. Rated for 18A and 300V, this terminal block is suitable for a wide range of applications. Its operating temperature range of -40 to 105°C ensures performance in diverse environments. Featuring polarized mating and locking to the mating part, it guarantees proper alignment and stability. This horizontal plug component accommodates various wire sizes (24-12 AWG) and is UL certified for quality assurance. Whether for industrial or commercial use, the ESE series Terminal Block is a trusted choice for efficient and durable connections.

