| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5009 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345009 |
| SKU: | MOL39534-5009 |
39534-5009
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the ESE series. Designed for seamless connectivity, this component features a single row with 9 contacts, accommodating wire sizes ranging from 24 to 12 AWG. With a pitch of 5.08mm, it offers secure and efficient plug-in functionality. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL agency certified and polarized for ease of mating, this connector ensures reliable performance. Its horizontal orientation, along with lockable design, enhances stability in applications. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Perfect for various electronic projects, this Eurostyle Pluggable Connector is a versatile and dependable solution.

