| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5010 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345010 |
| SKU: | MOL39534-5010 |
39534-5010
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable series, a high-performance terminal block designed for robust connectivity in demanding environments. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a Eurostyle Pluggable connector type with 10 contacts loaded in a single row, it offers efficient cable termination. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. This plug component, polarized for secure mating, accommodates various wire sizes from 24 AWG to 18 AWG. UL agency certified and featuring a 5.08mm pitch, it guarantees compliance and ease of installation. With locking and horizontal orientation, it ensures stability in use. Ideal for industrial and commercial settings, this terminal block is a dependable solution for your connectivity needs.

