| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5011 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345011 |
| SKU: | MOL39534-5011 |
39534-5011
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block series, designed for efficient and secure connectivity in your applications. With a high amperage rating of 18A and a voltage capacity of 300V, these terminal blocks are ideal for power and signal transmission. Featuring a single row layout with 11 contacts, they offer versatile connectivity options. Operating smoothly in temperatures ranging from -40°C to 105°C, they are suitable for various environments. The horizontal orientation and 5.08mm pitch make for easy installation. Polarized for correct mating, they ensure reliable connections. Certified by UL agency with wire size compatibility ranging from 24 to 12 AWG, these terminal blocks guarantee safety and performance. With lockable mating and rugged construction, they provide durability in industrial settings. Explore our range of Eurostyle Pluggable Terminal Blocks for efficient and dependable wire termination solutions.

