| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5012 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345012 |
| SKU: | MOL39534-5012 |
39534-5012
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, part of the ESE 39534 series. With a robust 18 A amperage rating and 300 V voltage capacity, this horizontal plug is designed for reliable power transmission in a variety of applications. Featuring a single row with 12 contacts, it offers convenient connectivity for wire sizes ranging from 24 AWG to 18 AWG. Operating smoothly in temperatures from -40°C to 105°C, this connector is built for durability. UL agency certified and polarized for secure mating, it ensures compliance and safety. The 5.08 mm pitch and lockable design guarantee easy installation, while its rugged construction and termination pitch make it suitable for demanding environments. Whether for industrial machinery, automation systems, or electronic devices, this Eurostyle Pluggable Connector delivers high performance and connectivity.

