| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5013 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345013 |
| SKU: | MOL39534-5013 |
39534-5013
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electrical needs. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures efficient power transmission. Featuring 13 contacts loaded in a single row and polarized mating for easy assembly, it guarantees secure and accurate connections. The operating temperature range of -40°C to 105°C makes it suitable for a wide range of environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Its plug component, with a 5.08mm pitch, is designed for horizontal orientation and can accommodate various wire sizes. Perfect for use in industrial and commercial applications, the Eurostyle Pluggable Terminal Block offers durability and performance you can rely on.

