| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5014 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345014 |
| SKU: | MOL39534-5014 |
39534-5014
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Connector, a versatile component ideal for secure and efficient wire connections. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row design and 14 contacts, it offers easy and organized connectivity. The connector is polarized for correct mating orientation and includes a locking feature for added stability. Operating in a wide temperature range from -40°C to 105°C, it is suitable for both indoor and outdoor use. Termination is simple with a 5.08mm pitch, accommodating wire sizes ranging from 24 AWG to 18 AWG. UL agency certified and RoHS compliant, this plug is designed for quality and compliance assurance. Perfect for use in terminal block assemblies, it's an essential component for your electronic projects.

