| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5015 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345015 |
| SKU: | MOL39534-5015 |
39534-5015
Specifications
Detailed Description
Introducing the 39534 series of Eurostyle Pluggable Connectors, designed for efficient power transmission in various applications. With an amperage rating of 18A and a voltage capacity of 300V, these connectors offer reliable performance. Featuring a single row design, they are easy to install and use, with a pitch of 5.08mm for seamless integration. Operating smoothly in temperatures ranging from -40°C to 105°C, these connectors are suitable for diverse environments. With a polarized mating feature and UL agency certification, they ensure secure and compliant connections. Accommodating wire sizes from 24AWG to 18AWG, these connectors are versatile and practical for different wire gauges. The lock-to-mating part feature adds extra stability, while the non-stackable design prevents accidental disconnection. Meeting RoHS compliance standards, the 39534 series is a dependable choice for your terminal block needs.

