| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5016 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345016 |
| SKU: | MOL39534-5016 |
39534-5016
Specifications
Detailed Description
Upgrade your connectivity with our ESE - Eurostyle Pluggable Terminal Block, featuring a sleek design and durable construction. With an amperage rating of 18A and a maximum operating temperature of 105°C, this terminal block ensures reliable performance in various applications. Its Eurostyle Pluggable connector type and horizontal orientation make for easy installation. With 16 contacts loaded and UL agency certification, it guarantees secure and compliant connections. The polarized mating feature and lock to mating part option further enhance its functionality. Suitable for wire sizes ranging from 24AWG to 18AWG, this terminal block is versatile and efficient. Whether you're working on industrial machinery or electronic devices, our ESE series terminal block is the perfect solution for your connectivity needs.

