| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5019 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345019 |
| SKU: | MOL39534-5019 |
39534-5019
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Connector, designed for reliable power and signal transmission in a variety of applications. With an amperage rating of 18A and a maximum operating temperature of 105°C, this connector offers robust performance in demanding environments. Featuring a single row design with 19 contacts, it ensures efficient connectivity. The polarized mating system and locking mechanism guarantee secure and error-free assembly. UL Agency certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates various cable types. Its 5.08mm pitch and horizontal orientation make it versatile for PCB mounting. Ideal for use in industrial, automotive, and telecommunications settings, our Eurostyle Pluggable Connector delivers dependable connectivity for your applications.

