| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39534-5020 |
| Series: | 39534 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395345020 |
| SKU: | MOL39534-5020 |
39534-5020
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block series, a versatile solution for secure and efficient wire connections. With a current rating of 18 A and a voltage of 300 V, these blocks ensure reliable performance in various applications. Featuring a horizontal orientation and one row of 20 contacts, they offer easy access and organization. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for both indoor and outdoor use. Polarized for secure mating, these blocks provide added safety. UL agency certified and with a termination pitch of 5.08 mm, they meet international standards for quality and performance. Perfect for use with wire sizes ranging from 24 AWG to 18 AWG, these blocks accommodate a wide range of applications. Designed with a locking feature for secure connections, they offer peace of mind in demanding environments. Non-stackable and RoHS compliant, these terminal blocks are not only efficient but also environmentally friendly. Trust in our Eurostyle Pluggable Terminal Block series for your connectivity needs.

