39535-0002

Heilind Number:MOL39535-0002
Manufacturer:Molex
Manufacturer Number:39535-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0002
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350002
SKU:MOL39535-0002

Detailed Description

Introducing the ESE series Eurostyle Pluggable PCB Header, designed for efficient power distribution with a maximum amperage of 15A and a voltage rating of 300V. With a single row configuration, this connector offers easy integration onto your PCB, boasting a pitch of 5.08mm for optimal layout. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures reliability in various environments. Featuring two contacts and polarized mating, it guarantees secure connections. UL certified and RoHS compliant, this header meets strict quality and environmental standards, making it a trusted solution for your terminal block requirements. With vertical orientation, 5.08mm tail length, and locking feature, it offers ease of use and stability in applications. Upgrade your system with this essential component for streamlined connectivity.