39535-0004

Heilind Number:MOL39535-0004
Manufacturer:Molex
Manufacturer Number:39535-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0004
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350004
SKU:MOL39535-0004

Detailed Description

Enhance your electronic connections with our Eurostyle Pluggable PCB Header, designed for seamless integration in your circuitry. This versatile component, featuring a 5.08mm pitch and accommodating 4 contacts, ensures efficient power transmission with a high amperage rating of 15A and a maximum voltage of 300V. Engineered for durability, it operates reliably in temperatures ranging from -40°C to 105°C, making it suitable for a variety of environments. Its vertical orientation and 3.2mm PCB thickness facilitate easy installation, while its polarized design and locking mechanism guarantee secure mating. With RoHS compliance and UL certification, this header prioritizes safety and environmental responsibility, offering peace of mind for your projects in the realm of connectors and terminal blocks.