39535-0005

Heilind Number:MOL39535-0005
Manufacturer:Molex
Manufacturer Number:39535-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0005
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350005
SKU:MOL39535-0005

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, a versatile solution for secure electrical connections on your PCB. With a maximum operating temperature of 105°C and a minimum of -40°C, this terminal block ensures reliable performance in a wide range of environments. The 5.08mm pitch and 15A amperage rating make it suitable for various applications, while its vertical orientation and 5 contacts provide efficient connectivity. UL certified and RoHS compliant, you can trust in the quality and safety of this component. Featuring a polarized design and a locking mechanism for secure mating, it offers ease of use and peace of mind. Whether you're a professional in need of high-quality terminal blocks or a DIY enthusiast working on electronic projects, this Eurostyle Pluggable Terminal Block is a must-have for your toolbox.