39535-0006

Heilind Number:MOL39535-0006
Manufacturer:Molex
Manufacturer Number:39535-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0006
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350006
SKU:MOL39535-0006

Detailed Description

Enhance your electronic connections with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this 39535 series component features a 15A amperage and 300V voltage capacity, ensuring reliable power distribution. With a single-row configuration and 5.08mm pitch, it offers efficient PCB mounting in vertical orientation. Operating smoothly in temperatures ranging from -40°C to 105°C, this terminal block is versatile and durable. Loaded with 6 contacts and equipped with polarization for easy mating, it guarantees secure and stable connections. UL certified and compliant with RoHS standards, it meets stringent quality requirements. Whether for industrial or commercial applications, trust in the performance and convenience of this essential connector.