| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39535-0007 |
| Series: | 39535 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395350007 |
| SKU: | MOL39535-0007 |
39535-0007
| Heilind Number: | MOL39535-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39535-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 7 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, part of the ESE series 39535. Designed for seamless connectivity, this component features a 5.08mm pitch with seven contacts, accommodating a maximum amperage of 15A and a voltage of 300V. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. The vertical orientation, along with a 5.08mm tail length, offers easy installation on PCBs with a thickness of 3.2mm. UL certified and RoHS compliant, this header guarantees both quality and environmental responsibility. Its polarized design, lock to mating part feature, and single-row configuration enhance durability and ease of use, making it an essential choice for your terminal block applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

