39535-0010

Heilind Number:MOL39535-0010
Manufacturer:Molex
Manufacturer Number:39535-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0010
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350010
SKU:MOL39535-0010

Detailed Description

Experience seamless connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for optimal performance, this terminal block features a single row with 10 contacts, allowing for efficient power transmission. With a pitch of 5.08mm, it offers secure and stable connections on your PCB. The vertical orientation and 5.08mm tail length ensure easy integration, while its polarized design facilitates accurate mating. Operating in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. UL certified and constructed with high-quality materials, this terminal block complies with RoHS standards, meeting both performance and sustainability requirements. Whether for industrial or commercial applications, trust in the durability and functionality of our Eurostyle Pluggable Terminal Block.