| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39535-0012 |
| Series: | 39535 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395350012 |
| SKU: | MOL39535-0012 |
39535-0012
| Heilind Number: | MOL39535-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39535-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 12 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block, designed for seamless integration in electronic assemblies. With a 15A amperage rating and 300V voltage capacity, this vertical PCB Header ensures reliable power distribution. Featuring 12 contacts loaded on a single row with a 5.08mm pitch, it offers efficient signal transmission while operating within a wide temperature range from -40°C to 105°C. UL certified and polarized to mate, this connector guarantees safety and easy installation. Its 3.2mm PCB thickness and 5.08mm termination pitch provide a secure and stable connection, while the lock-to-mating part feature adds extra durability. Ideal for various applications, this RoHS-compliant terminal block is a vital component in the assembly of electronic devices.

