39535-0013

Heilind Number:MOL39535-0013
Manufacturer:Molex
Manufacturer Number:39535-0013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0013
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350013
SKU:MOL39535-0013

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Header, designed for streamlined integration and a secure fit. This component, part of our ESE series, boasts a high amperage rating of 15A and can accommodate up to 13 contacts with ease. Its vertical orientation and 5.08mm pitch ensure efficient PCB mounting, while its durable construction allows for a wide operating temperature range from -40°C to 105°C. With UL certification and polarized mating, you can trust in its quality and reliability for your electronic projects. Its 300V voltage rating and 3.2mm PCB thickness further enhance its versatility, making it a valuable addition to your terminal block setup. The locking feature ensures a stable connection, while its non-stackable design adds to its safety and convenience. Upgrade your connectivity solutions with this essential component.