39535-0017

Heilind Number:MOL39535-0017
Manufacturer:Molex
Manufacturer Number:39535-0017
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0017
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350017
SKU:MOL39535-0017

Detailed Description

Introducing our Eurostyle Pluggable Connector, part of the ESE series, designed for seamless integration into your PCB setup. With a 15A amperage and a maximum operating temperature of 105°C, this vertical orientation connector offers reliable performance in a wide range of environments. Featuring 17 contacts loaded on a single row with a 5.08mm pitch, it ensures efficient connectivity. Polarized for easy mating, it guarantees secure and accurate connections. With UL agency certification and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Whether for industrial or commercial applications, this connector is a versatile and essential component for your terminal block setup.