39535-0018

Heilind Number:MOL39535-0018
Manufacturer:Molex
Manufacturer Number:39535-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0018
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350018
SKU:MOL39535-0018

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Featuring a single row design with 18 contacts, it offers reliable 15A power transmission at up to 300V. With a pitch of 5.08mm, this vertical PCB header is easy to install on standard boards with a thickness of 3.2mm. Operating efficiently in temperatures ranging from -40°C to 105°C, it is well-suited for diverse industrial applications. This component, polarized for secure mating, is UL certified (E48521) for quality assurance. Its locking mechanism ensures stability, and though not stackable, it provides a durable and efficient solution for your terminal block needs. Trust in its performance for seamless connectivity in your projects.