39535-0019

Heilind Number:MOL39535-0019
Manufacturer:Molex
Manufacturer Number:39535-0019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0019
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350019
SKU:MOL39535-0019

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, offering a seamless solution for vertical mounting. With a 15A amperage and 300V voltage rating, this connector ensures reliable power distribution. Its 5.08mm pitch and 19 contacts loaded make it ideal for various applications. Operating in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. UL certified and polarized for secure mating, this terminal block is a dependable choice for your connectivity needs. Its lock to mating part feature adds further stability, while the 3.2mm PCB thickness accommodates efficient installation. Explore the versatility of our Eurostyle Pluggable Terminal Block today.