39535-0020

Heilind Number:MOL39535-0020
Manufacturer:Molex
Manufacturer Number:39535-0020
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-0020
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395350020
SKU:MOL39535-0020

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, a versatile and efficient solution for your connectivity needs. With a 5.08mm pitch and 20 contacts loaded in a single row, this header offers easy and secure PCB mounting. Operating in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Featuring a vertical orientation and 15A, 300V ratings, it ensures reliable power transmission. The polarized design and lock to mating part feature guarantee proper mating and secure connections. UL certified and RoHS compliant, this header meets international safety and environmental standards. Ideal for applications in industrial, commercial, and telecommunications sectors, it's a must-have component for your projects.