39535-4004

Heilind Number:MOL39535-4004
Manufacturer:Molex
Manufacturer Number:39535-4004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Surface Mount Compatible, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-4004
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395354004
SKU:MOL39535-4004

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for versatile connectivity in electronic applications, this surface-mount component features a single row with four contacts, accommodating a maximum operating amperage of 15A at 300V. With a pitch of 5.08mm and a tail length of 5.08mm, it offers efficient PCB integration. Engineered for durability, it can withstand a wide operating temperature range from -40°C to 140°C, making it suitable for various environments. This PCB header is UL certified (E48521) and RoHS compliant, meeting international standards for quality and environmental responsibility. Its polarized design and locking feature ensure secure mating, while its vertical orientation allows for space-saving installation. Perfect for industrial and commercial use, this pluggable terminal block header provides reliable performance in demanding settings.