| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39535-5002 |
| Series: | 39535 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395355002 |
| SKU: | MOL39535-5002 |
39535-5002
| Heilind Number: | MOL39535-5002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39535-5002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Discover the Eurostyle Pluggable Series, featuring a high-performing PCB Header designed for seamless connectivity in electronic applications. With a 15A amperage and 300V voltage rating, this vertical connector ensures reliable power transmission. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for various environments. Boasting a single row design and two contacts loaded, it offers easy installation on a 3.2mm thick PCB. The connector, polarized for secure mating, guarantees a stable connection, while its 5.08mm pitch facilitates efficient PCB assembly. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for use in terminal blocks and headers, this component is a valuable asset for your electronic projects.

