39535-5004

Heilind Number:MOL39535-5004
Manufacturer:Molex
Manufacturer Number:39535-5004
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5004
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355004
SKU:MOL39535-5004

Detailed Description

Enhance connectivity in your projects with our ESE Eurostyle Pluggable PCB Header. Designed for easy assembly, this component features a vertical orientation with a 5.08mm pitch, perfect for streamlined installations. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its polarized design and locking feature guarantee secure mating, while UL certification ensures quality and safety. Ideal for terminal block applications, this header offers efficient and durable performance.