39535-5005

Heilind Number:MOL39535-5005
Manufacturer:Molex
Manufacturer Number:39535-5005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5005
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355005
SKU:MOL39535-5005

Detailed Description

Enhance your connectivity with our Eurostyle Pluggable Connector, designed for seamless integration in electronic systems. With a current rating of 15 A and a voltage of 300 V, this vertical PCB Header ensures reliable performance in a range of applications. Featuring 5 contacts loaded on a single row, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. UL-certified and with a 5.08 mm pitch, it guarantees compliance and ease of installation. Its polarized design and locking mechanism ensure secure mating, while its compact form factor makes it ideal for space-constrained setups. Explore the possibilities with this essential component in your terminal block assembly.