39535-5009

Heilind Number:MOL39535-5009
Manufacturer:Molex
Manufacturer Number:39535-5009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5009
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355009
SKU:MOL39535-5009

Detailed Description

Enhance connectivity within your electronic systems with our Eurostyle Pluggable Terminal Block. Designed for efficient and secure PCB header installation, this component features a 5.08 mm pitch and can accommodate up to 9 contacts. With a high operating temperature range of -40 to 105 °C and a voltage rating of 300V, it ensures reliable performance in diverse environments. The polarized mating design and locking feature guarantee proper alignment and stability during assembly. Certified for UL compliance, this terminal block is a quality choice for your industrial or commercial applications.