39535-5012

Heilind Number:MOL39535-5012
Manufacturer:Molex
Manufacturer Number:39535-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5012
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355012
SKU:MOL39535-5012

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for seamless PCB connections. With a 15A amperage, 300V voltage rating, and operating temperature range of -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring 12 contacts loaded on a single row, each polarized for secure mating, this vertical orientation header guarantees precise connectivity. Its 5.08mm pitch and termination pitch facilitate easy installation on 3.2mm thick PCBs, while locking to mating parts ensures stability. With UL certification and RoHS compliance, this terminal block upholds the highest quality standards, making it a dependable choice for various applications.