39535-5013

Heilind Number:MOL39535-5013
Manufacturer:Molex
Manufacturer Number:39535-5013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5013
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355013
SKU:MOL39535-5013

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, offering seamless integration and secure 13-contact loading. Designed for optimal performance, this component features a 5.08mm pitch and is UL certified for reliability. With a wide operating temperature range from -40°C to 105°C and a voltage rating of 300V, it ensures durability in various environments. Its vertical orientation and polarized mating provide easy installation, while the 5.08mm termination pitch and locking feature guarantee stability. Whether for industrial or commercial applications, this terminal block header is a dependable solution for your connection needs.