39535-5014

Heilind Number:MOL39535-5014
Manufacturer:Molex
Manufacturer Number:39535-5014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5014
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355014
SKU:MOL39535-5014

Detailed Description

Introducing the ESE Series Eurostyle Pluggable Terminal Block, designed for seamless PCB integration. With a current rating of 15 A and a maximum operating temperature of 105°C, this connector ensures reliable performance in a wide range of applications. Featuring a single row layout and 14 contacts, it offers convenient connectivity for your projects. The Eurostyle Pluggable design allows for easy mating and termination, with a pitch of 5.08 mm and vertical orientation. With UL certification and a rugged construction, it guarantees both safety and durability. Suitable for PCBs with a thickness of 3.2 mm, this terminal block is a versatile solution for your electronic assembly needs. Whether in industrial controls, automation, or telecommunications, trust in the ESE Series for efficient power distribution.