| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39535-5018 |
| Series: | 39535 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395355018 |
| SKU: | MOL39535-5018 |
39535-5018
| Heilind Number: | MOL39535-5018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39535-5018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 18 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Connector, part of the 39535 series. Designed for efficiency, this vertical PCB Header features 18 contacts with a 5.08mm pitch, ensuring secure and stable connections. With a durable construction and operating temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in harsh environments. UL certified and polarized for easy mating, this connector is the perfect choice for your electronic projects. Upgrade to the Eurostyle Pluggable Connector and experience seamless power transmission at 300V and 15A.

