39535-5019

Heilind Number:MOL39535-5019
Manufacturer:Molex
Manufacturer Number:39535-5019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39535-5019
Series:39535 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395355019
SKU:MOL39535-5019

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable ESE series, designed for seamless integration in electronic systems. With a 15A amperage and 300V voltage rating, these vertical PCB headers ensure reliable power transmission. Operating efficiently in a wide temperature range from -40°C to 105°C, they are ideal for demanding environments. Featuring 19 contacts loaded in a single row with a 5.08mm pitch, they offer convenient and secure connections. UL certified and polarized for easy mating, our headers guarantee quality and safety. Suitable for PCBs with a 3.2mm thickness, they are essential components for various applications in the electronics industry. Trust in our Pluggable Terminal Blocks to streamline your assembly process and enhance overall system performance.