39536-0002

Heilind Number:MOL39536-0002
Manufacturer:Molex
Manufacturer Number:39536-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0002
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360002
SKU:MOL39536-0002

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for efficient power distribution, this 15 A connector features a single row layout with two contacts, ensuring secure and reliable performance. With a voltage rating of 300 V and an operating temperature range from -40 to 140 °C, it's suitable for diverse industrial applications. The polarized orientation and locking mechanism guarantee proper mating, while the 5.08 mm pitch allows for easy installation on 3.2 mm thick PCBs. RoHS compliant and UL certified, this terminal block meets stringent quality standards, making it an ideal choice for your connectivity needs.