39536-0003

Heilind Number:MOL39536-0003
Manufacturer:Molex
Manufacturer Number:39536-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0003
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360003
SKU:MOL39536-0003

Detailed Description

Introducing our Eurostyle Pluggable terminal block, part of the ESE series, designed for secure and efficient PCB connections. With a 15A amperage rating and a voltage capacity of 300V, this horizontal PCB header ensures reliable performance in a variety of applications. Featuring a single row with three contacts, it offers easy installation on 3.2mm thick boards with a 5.08mm pitch. Operating smoothly in temperatures ranging from -40°C to 140°C, it is suitable for both extreme cold and hot environments. Polarized for accurate mating, it also comes with UL certification (E48521) for added quality assurance. Its locking mechanism guarantees a stable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in industrial, commercial, or residential settings, this pluggable terminal block is a dependable solution for your connectivity needs.