39536-0008

Heilind Number:MOL39536-0008
Manufacturer:Molex
Manufacturer Number:39536-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0008
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360008
SKU:MOL39536-0008

Detailed Description

Experience seamless connectivity with our ESE Eurostyle Pluggable Series, designed for optimal performance in a range of applications. With a 15A amperage and 300V voltage rating, this PCB header ensures reliable power transmission. Featuring a single row design and 5.08mm pitch, it offers easy installation on your PCB. Operating in temperatures ranging from -40°C to 140°C, it's suitable for diverse environments. With eight contacts, it facilitates efficient signal transmission, while its polarized mating feature and locking mechanism guarantee secure connections. UL-certified for quality assurance, this terminal block is a dependable choice for your electronic projects.