39536-0009

Heilind Number:MOL39536-0009
Manufacturer:Molex
Manufacturer Number:39536-0009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0009
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360009
SKU:MOL39536-0009

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a single row layout with 9 contacts, ensuring efficient power distribution. With a durable construction and a wide operating temperature range from -40°C to 140°C, it guarantees reliable performance in diverse environments. The polarized design and locking feature provide added security, while the 5.08mm pitch allows for easy installation. Certified for quality and compliance, it's an essential solution for your terminal block needs. Elevate your connectivity with this Eurostyle Pluggable Terminal Block Header.