39536-0010

Heilind Number:MOL39536-0010
Manufacturer:Molex
Manufacturer Number:39536-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0010
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360010
SKU:MOL39536-0010

Detailed Description

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header. Featuring a single row design and accommodating 10 contacts, this connector ensures reliable power delivery with a 15A, 300V rating. Engineered for durability, it operates seamlessly in temperatures ranging from -40°C to 105°C. Its 5.08mm pitch and tail length make for easy installation on 3.2mm PCBs, while its horizontal orientation and polarized mating ensure secure connections. With UL agency certification and lock-to-mating part feature, you can trust in its quality and safety compliance. Explore the versatility and functionality of this essential component for your electronic projects.