39536-0011

Heilind Number:MOL39536-0011
Manufacturer:Molex
Manufacturer Number:39536-0011
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0011
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360011
SKU:MOL39536-0011

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, a high-performance connector designed for seamless integration in electronics assemblies. This 39536 series component boasts a 15A amperage capacity and supports Eurostyle Pluggable, ESE connector types, suitable for various applications. With a single row layout and 11 contacts loaded, it offers reliable connectivity on a 5.08mm pitch. Engineered for durability, it can operate between -40°C to 140°C, making it ideal for demanding environments. Featuring a 300V voltage rating and UL agency certification, this header ensures safety and compliance with industry standards. Its horizontal orientation and 5.08mm termination pitch facilitate easy installation on 3.2mm thick PCBs. The polarized design, lock to mating part feature, and RoHS compliance further enhance its usability. Explore the versatility of this component in creating robust terminal block connections for your electronic projects.