39536-0012

Heilind Number:MOL39536-0012
Manufacturer:Molex
Manufacturer Number:39536-0012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0012
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360012
SKU:MOL39536-0012

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block Header, featuring a sleek design and 12 loaded contacts for efficient power transmission. With a 15A amperage and 300V voltage rating, this connector ensures reliable performance in a wide operating temperature range from -40°C to 140°C. Its horizontal orientation and 5.08mm pitch make it easy to integrate into various electronic setups, while the 3.2mm PCB thickness and polarized mating guarantee secure connections. UL certified and RoHS compliant, this component upholds the highest industry standards for quality and environmental responsibility. Explore the versatility of our Eurostyle Pluggable series for seamless terminal block solutions.