39536-0013

Heilind Number:MOL39536-0013
Manufacturer:Molex
Manufacturer Number:39536-0013
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0013
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360013
SKU:MOL39536-0013

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, a high-performance component designed for seamless integration. With a 15A amperage rating and 300V voltage capability, it ensures reliable power transmission. Featuring 13 contacts loaded in a single row with a 5.08mm pitch, this connector offers efficient connectivity. Its durable construction allows for a wide operating temperature range from -40°C to 140°C, making it suitable for various environments. UL certified and RoHS compliant, it meets stringent quality standards. The polarized mating feature and locking mechanism ensure secure connections, while the horizontal orientation and 3.2mm PCB thickness facilitate easy installation. Ideal for a range of applications, from industrial machinery to consumer electronics, this terminal block header is a versatile solution for your connectivity needs.