39536-0014

Heilind Number:MOL39536-0014
Manufacturer:Molex
Manufacturer Number:39536-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0014
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360014
SKU:MOL39536-0014

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, ideal for streamlined assembly and secure attachment. With a 15 A amperage rating and 300 V voltage capacity, it ensures reliable performance in various applications. Featuring a single-row layout and 14 loaded contacts, it offers efficient connectivity. The polarized design and locking feature guarantee proper mating, while the 5.08 mm pitch and 3.2 mm PCB thickness cater to standard requirements. Operating between -40°C to 140°C, it's suitable for diverse environments. Trust in its UL certification for quality assurance.