39536-0015

Heilind Number:MOL39536-0015
Manufacturer:Molex
Manufacturer Number:39536-0015
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0015
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360015
SKU:MOL39536-0015

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block Header, designed for seamless PCB connectivity with a pitch of 5.08mm. With a maximum operating temperature of 140°C and a minimum of -40°C, this connector ensures reliable performance in diverse environments. Featuring a single row with 15 contacts, it offers ample connectivity for your applications. Its horizontal orientation and tail length of 5.08mm facilitate easy installation on PCBs with a thickness of 3.2mm. UL certified and polarized for secure mating, this terminal block guarantees both safety and functionality. Trust in its robust construction and compliance with RoHS standards for efficient and sustainable connectivity solutions.