| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39536-0016 |
| Series: | 39536 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395360016 |
| SKU: | MOL39536-0016 |
39536-0016
| Heilind Number: | MOL39536-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39536-0016 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 16 Circuits
More >>Specifications
Detailed Description
Be confident in the secure connectivity of your electronics with our Eurostyle Pluggable PCB Header. Designed for optimal performance, this 39536 series component features a 5.08 mm pitch and can accommodate up to 16 contacts. With a rugged construction and a wide operating temperature range of -40 to 140 °C, it ensures reliability in diverse environments. UL certified and RoHS compliant, it meets stringent quality standards. The polarized orientation and lock-to-mating part feature enhance ease of use and prevent accidental disconnection. Whether for industrial or commercial applications, this header guarantees efficient power transmission at 300 V and 15 A. Trust in its durability and functionality for seamless integration into your projects.

