39536-0017

Heilind Number:MOL39536-0017
Manufacturer:Molex
Manufacturer Number:39536-0017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0017
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360017
SKU:MOL39536-0017

Detailed Description

Enhance your electrical connections with our ESE series Eurostyle Pluggable PCB Header. Designed for high-performance applications, this connector features a horizontal orientation with a single row and 17 contacts. With a pitch of 5.08mm and a voltage rating of 300V, it ensures reliable power transmission. Operating efficiently in temperatures ranging from -40 to 140°C, it is suitable for diverse environments. The polarized design and lock to mating part feature guarantee secure and accurate mating. UL agency certified and RoHS compliant, this connector meets international standards for quality and environmental responsibility. Upgrade your terminal blocks with this essential component for seamless connectivity.