39536-0018

Heilind Number:MOL39536-0018
Manufacturer:Molex
Manufacturer Number:39536-0018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0018
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360018
SKU:MOL39536-0018

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, a reliable and efficient solution for your connectivity needs. This PCB Header features a 5.08mm pitch, suitable for a variety of applications. With a maximum operating temperature of 140°C and a minimum of -40°C, it ensures optimal performance in diverse environments. The 18 contacts, polarized for secure mating, offer a high level of connectivity. UL agency certification and a termination pitch of 5.08mm guarantee quality and compliance with standards. Its horizontal orientation and 3.2mm PCB thickness make it easy to integrate, while the locking feature ensures a secure connection. Perfect for industrial or commercial use, this terminal block is a versatile and essential component for your projects.