39536-0019

Heilind Number:MOL39536-0019
Manufacturer:Molex
Manufacturer Number:39536-0019
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0019
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360019
SKU:MOL39536-0019

Detailed Description

Enhance your Eurostyle Pluggable connectivity with our ESE series 39536 PCB Header. Designed for seamless integration, this component offers 19 contacts with a pitch of 5.08mm, ideal for efficient power transmission. Operating in a wide temperature range from -40°C to 140°C, it guarantees reliability in diverse environments. Its horizontal orientation and 5.08mm tail length facilitate easy installation on 3.2mm PCBs. With a 15A, 300V rating, and UL certification, rest assured of its quality and safety compliance. Featuring polarization and locking mechanisms, it ensures secure mating, while its non-stackable design prevents errors. Perfect for various applications, this header is a versatile solution for your connectivity needs.