39536-0021

Heilind Number:MOL39536-0021
Manufacturer:Molex
Manufacturer Number:39536-0021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-0021
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:21
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395360021
SKU:MOL39536-0021

Detailed Description

The Eurostyle Pluggable series 39536 offers a reliable solution for your connectivity needs. With a 15A amperage and a voltage rating of 300V, this PCB Header is designed for high-performance applications. Featuring a single row configuration and 21 contacts, it ensures efficient signal transmission. Operating in a wide temperature range from -40°C to 140°C, it is suitable for diverse environments. The horizontal orientation and 5.08mm pitch make it easy to integrate into your system. With UL agency certification and polarized mating, you can trust in its quality and safety. Its 3.2mm PCB thickness and 5.08mm termination pitch provide secure mounting. The lock-to-mating feature adds further stability, while its non-stackable design ensures proper alignment. Compliant with RoHS standards, this terminal block header is a sustainable choice for your projects. Ideal for industrial, commercial, or electronics applications, it offers a robust and dependable connectivity solution.