39536-4002

Heilind Number:MOL39536-4002
Manufacturer:Molex
Manufacturer Number:39536-4002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Surface Mount Compatible, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39536-4002
Series:39536 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395364002
SKU:MOL39536-4002

Detailed Description

Enhance your electronic connections with our ESE - Eurostyle Pluggable series. Designed for efficiency and convenience, these PCB Headers feature a surface mount configuration with a durable construction that can withstand temperatures ranging from -40 to 140°C. With a 15A amperage and 300V voltage rating, they ensure reliable performance in various applications. The polarized design and lock-to-mating part feature provide added security, while the UL agency certification guarantees safety and quality. Whether you're a DIY enthusiast or a professional, our Eurostyle Pluggable connectors are a must-have for your projects. Trust in their robust build and seamless functionality to streamline your wiring tasks with ease. Indulge in a seamless electronic experience with our Eurostyle Pluggable connectors.